| 欧盟RoHS指令 | Compliant |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Maximum Gate Trigger Voltage (V) | 1 |
| Maximum Gate Trigger Current (mA) | 50 |
| Surge Current Rating (A) | 493 |
| Maximum Holding Current (mA) | 100 |
| Repetitive Peak Reverse Voltage (V) | 1200 |
| Maximum Gate Peak Inverse Voltage (V) | 3.5 |
| Peak On-State Voltage (V) | 1.55@64A |
| Repetitive Peak Forward Blocking Voltage (V) | 1200 |
| Rated Average On-State Current (A) | 32 |
| Repetitive Peak Off-State Current (mA) | 0.005 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Industrial |
| Mounting | Through Hole |
| Package Height | 22.45 |
| Package Width | 5 |
| Package Length | 15.8 |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | TO-247LL |
| Pin Count | 3 |