STMicroelectronicsTN1215-600HSilicon Controlled Rectifiers - SCRs

SCR 600V 12A(RMS) 145A 3-Pin(3+Tab) IPAK Tube

Look no further than this scr TN1215-600H thyristor manufactured from STMicroelectronics for a bistable switch being controlled by an impulse current. This device has a surge current rating of 115 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.

Import TariffMay apply to this part

2,260 个零件: 可以明天配送

    Total$0.32Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2226+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      中国
      • In Stock: 2,260
      • Price: $0.3174

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。