| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Analog Switch|Analog Multiplexer |
| Configuration | Quad 2:1 |
| Switch Architecture | SPDT |
| Multiplexer Architecture | 2:1 |
| Number of Channels per Chip | 4 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 4 |
| Chip Enable Signals | Yes |
| Polarity | Non-Inverting |
| Maximum Propagation Delay Bus to Bus (ns) | 0.45(Typ)@±15V|0.47(Typ)@±20V|0.49(Typ)@12V|0.57(Typ)@44V |
| Maximum Turn-On Time (ns) | 200@44V |
| Maximum Turn-Off Time (ns) | 190@12V |
| Maximum Frequency (25°C) @ Vcc (MHz) | 92(Typ)@44V|95(Typ)@±20V|100(Typ)@±15V|130(Typ)@12V |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Minimum Single Supply Voltage (V) | 4.5 |
| Typical Single Supply Voltage (V) | 5|12|16|20|36|44 |
| Maximum Single Supply Voltage (V) | 44 |
| Minimum Dual Supply Voltage (V) | ±4.5 |
| Typical Dual Supply Voltage (V) | ±5|±9|±12|±15|±18 |
| Maximum Dual Supply Voltage (V) | ±22 |
| Typical Supply Current (mA) | 0.045@16.5V/-0.008@-16.5V |
| Maximum Supply Current (mA) | 0.07@16.5V/-0.025@-16.5V |
| Maximum High Level Output Current (mA) | 400 |
| Maximum On Resistance (Ohm) | 12@12V |
| Maximum On Resistance Range (Ohm) | 10 to 25 |
| Propagation Delay Test Condition (pF) | 5 |
| Power Supply Type | Single|Dual |
| Maximum Power Dissipation (mW) | 1680 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4.1(Max) |
| Package Length | 4.1(Max) |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 20 |