| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Analog Multiplexer |
| Configuration | Single 8:1 |
| Multiplexer Architecture | 8:1 |
| Number of Channels per Chip | 1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 1 |
| Chip Enable Signals | Yes |
| Maximum Propagation Delay Bus to Bus (ns) | 9@5V|11@3.3V|15@2.5V|30@1.8V |
| Maximum Turn-On Time (ns) | 64@1.8V |
| Maximum Turn-Off Time (ns) | 105@1.8V |
| Maximum Frequency (25°C) @ Vcc (MHz) | 350(Typ)@1.8V|450(Typ)@2.5V|500(Typ)@5V |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Minimum Single Supply Voltage (V) | 1.62 |
| Typical Single Supply Voltage (V) | 3|5 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Typical Supply Current (mA) | 0.000003 |
| Maximum Supply Current (mA) | 0.001@5V |
| Maximum Low Level Output Current (mA) | 25 |
| Maximum High Level Output Current (mA) | 25 |
| Maximum On Resistance (Ohm) | 1500@1.8V |
| Maximum On Resistance Range (Ohm) | >=1000 |
| Propagation Delay Test Condition (pF) | 50 |
| Power Supply Type | Single |
| Maximum Power Dissipation (mW) | 500 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 2.1(Max) |
| Package Length | 4.3(Max) |
| PCB changed | 16 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| Pin Count | 16 |