taoglasTMU24C01电信变压器
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1Ohm Sec. DCR 24 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| LAN Transformer | |
| 1CT:1CT | |
| 1 | |
| 1 | |
| 1500Vrms | |
| -30@1MHz to 125MHz | |
| -30@1MHz to 125MHz | |
| -16@1MHz to 40MHz | |
| -1.5@100MHz to 125MHz | |
| Gull Wing | |
| Surface Mount | |
| 24 | |
| 0 | |
| 70 | |
| SMD | |
| Tape and Reel | |
| 17.6 | |
| 16 | |
| 6 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。