| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | 3A991.a.2 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.31.00.35 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Family Name | TMS320 |
| Device Core | C55x |
| Core Architecture | C55x |
| Numeric and Arithmetic Format | Fixed-Point |
| Data Bus Width (bit) | 32 |
| Device Million Instructions per Second (MIPS) | 400 |
| Program Memory Type | ROM |
| Program Memory Size | 32KB |
| RAM Size | 320KB |
| Programmability | Yes |
| Interface Type | SPI |
| Number of I/Os | 8 |
| Device Input Clock Speed (MHz) | 200 |
| USART | 0 |
| UART | 0 |
| USB | 0 |
| SPI | 1 |
| I2C | 0 |
| I2S | 0 |
| CAN | 0 |
| Ethernet | 0 |
| Minimum Operating Supply Voltage (V) | 1.55|3 |
| Typical Operating Supply Voltage (V) | 1.6|3.3 |
| Maximum Operating Supply Voltage (V) | 1.65|3.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 15.1(Max) |
| Package Length | 15.1(Max) |
| PCB changed | 240 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| Pin Count | 240 |