| Compliant | |
| 3A991.a.2 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Harvard | |
| Fixed-Point | |
| 32 | |
| 150 | |
| 40KB | |
| No | |
| CAN/SPI/UART | |
| 56 | |
| 1 | |
| 16 | |
| 12 | |
| 150 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 1.81|3.14 | |
| 1.9|3.3 | |
| 2|3.47 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 24.2(Max) mm |
| Package Length | 24.2(Max) mm |
| PCB changed | 176 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 176 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

