| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Harvard | |
| C28x | |
| C28x | |
| Floating-Point | |
| 32 | |
| Flash | |
| 128KB | |
| 36KB | |
| Yes | |
| CAN/I2C/SPI/UART | |
| 35 | |
| 1 | |
| 16 | |
| 12 | |
| 100 | |
| 0 | |
| 2 | |
| 0 | |
| 4 | |
| 1 | |
| 0 | |
| 2 | |
| 0 | |
| 1.71|3.14 | |
| 1.8|3.3 | |
| 1.89|3.47 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

