| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | 3A991a.2. |
| 环保无铅 | Unconfirmed |
| 美国海关商品代码 | 8542.31.00.35 |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Family Name | TMS320 |
| Instruction Set Architecture | Advanced VLIW |
| Device Core | C64x |
| Numeric and Arithmetic Format | Fixed-Point |
| Data Bus Width (bit) | 32 |
| Device Million Instructions per Second (MIPS) | 3200 |
| RAM Size | 240KB |
| Programmability | No |
| Interface Type | CAN/SPI/UART |
| Number of I/Os | 111 |
| Device Input Clock Speed (MHz) | 400 |
| USART | 0 |
| UART | 2 |
| USB | 0 |
| SPI | 1 |
| I2C | 0 |
| I2S | 0 |
| CAN | 1 |
| Ethernet | 0 |
| Minimum Operating Supply Voltage (V) | 1.14|1.71|2.97 |
| Typical Operating Supply Voltage (V) | 1.2|1.8|3.3 |
| Maximum Operating Supply Voltage (V) | 1.26|1.89|3.63 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 1.78 mm |
| Package Width | 23 mm |
| Package Length | 23 mm |
| PCB changed | 376 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| Pin Count | 376 |
| Lead Shape | Ball |