| Compliant with Exemption | |
| 3A991a.2. | |
| NRND | |
| 8542.31.00.35 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Advanced VLIW | |
| C64x | |
| C64x | |
| Fixed-Point | |
| 32 | |
| 4800 | |
| 288KB | |
| Yes | |
| I2C/I2S | |
| 16 | |
| 600 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 1.36|3.14 | |
| 1.4|3.3 | |
| 1.44|3.46 | |
| -40 | |
| 105 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.05(Max) |
| Package Width | 23.1(Max) |
| Package Length | 23.1(Max) |
| PCB changed | 548 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 548 | |
| Lead Shape | Ball |
Optimize your digital system by using this TMS320DM642AZDKA6 digital signal processor from Texas Instruments. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 105 °C. 600 MHz is its maximum speed. This is a 32 bit processor. This device is based on the C64x core architecture. It has romless program memory. This device has a typical operating supply voltage of 1.4|3.3 V. Its minimum operating supply voltage of 1.36|3.14 V, while its maximum is 1.44|3.46 V.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

