| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| VLIW | |
| C64x | |
| C64x | |
| Fixed-Point | |
| 32 | |
| 5600 | |
| ROM | |
| 768KB | |
| 768KB | |
| No | |
| I2C | |
| 16 | |
| 700 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 2 | |
| 1.14|1.71|3.135 | |
| 1.2|1.8|3.3 | |
| 1.26|1.89|3.465 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.74(Max) |
| Package Width | 24.1(Max) |
| Package Length | 24.1(Max) |
| PCB changed | 737 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 737 | |
| Lead Shape | Ball |
Using this TMS320C6472ECTZ7 digital signal processor from Texas Instruments is perfect for converting signals in your design. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 85 °C. 700 MHz is its maximum speed. This device has a typical operating supply voltage of 1.2|1.8|3.3 V. Its minimum operating supply voltage of 1.14|1.71|3.135 V, while its maximum is 1.26|1.89|3.465 V. This is a 32 bit processor. It has romless program memory.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

