| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Floating-Point | |
| 32 | |
| 20 | |
| 8KB | |
| No | |
| 40 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 2.4 | |
| 0.6 | |
| 2600 | |
| 0 | |
| 85 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 3.81(Max) mm |
| Package Width | 28.25(Max) mm |
| Package Length | 28.25(Max) mm |
| PCB changed | 132 |
| Standard Package Name | QFP |
| Supplier Package | BQFP |
| 132 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
