SamtecTMS-109-51-G-S连接器插头及 PCB 插座
Conn Unshrouded Header HDR 9 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 9 | |
| 1 | |
| Solder | |
| 1.27 | |
| Straight | |
| 5/Contact | |
| 424VDC|300VAC | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 11.43 | |
| 2.48 | |
| 7.37 | |
| 3.05 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this unshrouded TMS-109-51-G-S connector from Samtec. This HDR connector's 9 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 1-row connector. Its pitch is 1.27 mm. It has a header type gender. This device has a maximum current rating of 5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 11.43 mm long, 7.37 mm tall and 2.48 mm deep. It uses the solder termination method. TMS-109-51-G-S is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

