| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Number of Terminals | 2 |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Coefficient | 6400ppm/°C |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Automotive |
| Maximum Voltage Rating | 6V |
| Resistance @ 25C (Ohm) | 10000 |
| Resistance Range @ 25C (Ohm) | 6000 to 25000 |
| Percentage of Resistance Tolerance @ 25C (%) | ±1 |
| Percentage of Resistance Tolerance Range @ 25C (%) | < ±2 |
| Application | Thermal Compensation|Thermal Threshold Detection |
| Body Material | Silicone |
| Packaging | Tape and Reel |
| Product Length (mm) | 1.7 |
| Product Depth (mm) | 0.85(Max) |
| Product Height (mm) | 0.77(Max) |
| Construction | Solder Pad |
| Mounting | Surface Mount |