| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| 12 | |
| ±0.5°C | |
| Serial (Wire, UART) | |
| Digital | |
| 1.4 | |
| 3.3 | |
| 3.6 | |
| 3 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.13(Max) |
| Package Width | 0.79(Max) |
| Package Length | 0.99(Max) |
| PCB changed | 4 |
| Standard Package Name | LGA |
| Supplier Package | PicoStar |
| 4 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

