TRACO Electronic AGTMP 60105C交流至直流电源供应器
AC/DC Power Supply Single-OUT 5.1V 10A 51W 7-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5.1 | |
| 10 | |
| 51 | |
| 85 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| ±2 | |
| 79(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 1% | |
| No | |
| -25 | |
| 60 | |
| Mounting | Chassis |
| Package Height | 38 mm |
| Package Width | 67.8 mm |
| Package Length | 112 mm |
| PCB changed | 7 |
| 7 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

