TRACO Electronic AGTMP 30215交流至直流电源供应器
AC/DC Power Supply Dual-OUT -15V/15V 1A/1A 30W 5-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 2 | |
| Fixed | |
| -15|15 | |
| 1 | |
| 30 | |
| 85 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.55 | |
| 47 to 440 | |
| ±2 | |
| 80(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 1% | |
| No | |
| -25 | |
| 60 | |
| Mounting | Through Hole |
| Package Height | 21.7 |
| Package Width | 63.5 |
| Package Length | 88.9 |
| PCB changed | 5 |
| 5 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

