LittelfuseTMOV25SP300M压敏变阻器

Var MOV 300VAC/385VDC 20000A 517V Thru-Hole Pin Bulk

The Littelfuse TMOV® and iTMOV® thermally protected varistors represent a new development in integrated circuit protection. Both versions are comprised of radial leaded Metal Oxide Varistors (MOVs) with an integrated thermally activated element designed to open in the event of overheating due to the abnormal overvoltage, limited current, conditions outlined in UL1449.

The TMOV® and iTMOV® varistor’s integrated thermal element, in conjunction with appropriate enclosure design, helps facilitate SPD module compliance to UL1449 for both cord connected and permanently connected applications. The TMOV® and iTMOV® varistors offer quick thermal response due to the close proximity of the integrated thermal element to the MOV body. The integrated configuration also offers lower inductance than most discrete solutions resulting in improved clamping performance to fast overvoltage transients.

The iTMOV® varistor differs from the TMOV® varistor by the inclusion of a third lead for the purpose of indicating that the MOV has been disconnected from the circuit. This lead facilitates connection to monitoring circuitry.

Additionally TMOV® and iTMOV® varistors are wave solderable, thus simplifying end product assembly by reducing the expense and rework associated with hand soldering operations.



Features and Benefits

  • RoHS compliant Halogen Free and Lead–free available
  • Designed to facilitate compliance to UL1449 for SPD products
  • High peak surge current rating up to 10kA
  • Wave solderable
  • Standard lead form and spacing option
  • -55°C to +85°C operating temp range
  • Three-lead version available for indication purposes


Applications

  • SPD Products
  • AC Panel Protection Modules
  • AC /DC Power Supplies
  • Surge Protected Strip Connectors
  • AC Power Meters
  • Relocatable AC Power Taps
  • GFCI (Ground Fault Current Interrupter)
  • UPS
  • Inverters
  • Appliances


Typical Application



Are you looking for a nonlinear resistor? This TMOV25SP300M MOV from Littelfuse will exceed your needs! Its maximum surge current is 20000 A. This device's clamping current is 100 A and clamping voltage is 765 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This device utilizes metal oxide technology. This product is 28 mm long, 34.5 mm tall and 12.9 mm deep. Its capacitance value is 0.00115uF. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 385 VDC. This varistor has a voltage of 517 V.

Import TariffMay apply to this part

1,381 个零件: 可以明天配送

    Total$4.53Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2508+
      Manufacturer Lead Time:
      13 星期
      Country Of origin:
      中国
      • In Stock: 1,381
      • Price: $4.530

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。