TRACO Electronic AGTMLM 04105交流至直流电源供应器
AC/DC Power Supply Single-OUT 5V 0.8A 4W 7-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching | |
| Enclosed | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 0.8 | |
| 4 | |
| 90 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.3% | |
| 1% | |
| 0.095 | |
| 47 to 440 | |
| ±2 | |
| 72 | |
| No | |
| No | |
| 100mV(Max) | |
| No | |
| -25 | |
| 60 | |
| 30 | |
| Mounting | Through Hole |
| Package Height | 17.1 |
| Package Width | 27 |
| Package Length | 36.5 |
| PCB changed | 7 |
| 7 |
Power your device with direct current by using this TMLM 04105 AC to DC power supply from Traco Power to convert an alternating current source to a direct current supply. It has a voltage of 5 V and maximum output power of 4 W. This part's single output can handle a current up to 0.8 A. This part has a temperature range of -25 °C to 60 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

