TRACO Electronic AGTMF 20124交流至直流电源供应器
AC/DC Power Supply Single-OUT 24V 0.833A 20W 4-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Encapsulated | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 0.833 | |
| 20 | |
| 90 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 47 to 63 | |
| ±2(Typ) | |
| 84(Typ) | |
| No | |
| No | |
| 1%(Max) | |
| No | |
| -25 | |
| 70 | |
| 100 | |
| Mounting | Through Hole |
| Package Height | 23.5 |
| Package Width | 54.7 |
| Package Length | 44.9 |
| PCB changed | 4 |
| 4 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

