Analog DevicesTMC5041-LA活动电机控制
H-Bridge Motor Controller and Driver 48-Pin QFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Motor Controller and Driver | |
| Stepper Motor | |
| 1, 1/2, 1/4, 1/8, 1/16, 1/32, 1/64, 1/128, 1/256 | |
| SPI | |
| H-Bridge | |
| 1.1 | |
| 1.5 | |
| 5.5 | |
| 5.5 to 26 | |
| 26 | |
| 25(Typ) | |
| 3700(Typ) | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.82 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

