| Compliant | |
| EAR99 | |
| Active | |
| TMC2072-MT | |
| Automotive | No |
| PPAP | No |
| Controller | |
| 5Mbps | |
| 1 | |
| RS-485 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 40(Typ) | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

