STMicroelectronicsTMBAT49FILMRectifiers
Diode Small Signal Schottky Si 80V 0.5A 2-Pin MELF T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Small Signal Schottky Diode | |
| Si | |
| Single | |
| 80 | |
| 0.5 | |
| 10 | |
| 1@1A | |
| 200 | |
| 120(Typ) | |
| -65 | |
| 125 | |
| Tape and Reel | |
| Diameter | 2.65(Max) |
| Mounting | Surface Mount |
| Package Length | 5.2(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | MELF |
| 2 | |
| Lead Shape | No Lead |
Switch from an AC voltage to a DC voltage using a small signal Schottky diode TMBAT49FILM rectifier from STMicroelectronics. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has a minimum operating temperature of -65 °C and a maximum of 125 °C. Its peak non-repetitive surge current is 10 A, while its maximum continuous forward current is 0.5 A. It is made in a single configuration.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。