SamtecTLW-111-06-T-D连接器插头及 PCB 插座
Conn Unshrouded Header HDR 22 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 22 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.2/Contact | |
| -55 | |
| 105 | |
| Bulk | |
| 27.94 | |
| 5.03 | |
| 4.19 | |
| 3.43 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this unshrouded TLW-111-06-T-D header connector from Samtec. This HDR connector's 22 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 5.2 A/contact. TLW-111-06-T-D is housed in black liquid crystal polymer. This product is 27.94 mm long, 4.19 mm tall and 5.03 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

