Texas InstrumentsTLV4110IDG4运算放大器

Op Amp Single High Output Drive Amplifier R-R O/P 6V 8-Pin SOIC Tube

The large amount of gain, or amplification, produced by this general purpose amplifier TLV4110IDG4 OP amp from Texas Instruments make it a commonly used component in nearly all electronics today. Its maximum power dissipation is 710 mW. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has a single channel per chip.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。