Texas InstrumentsTLV3702QDRQ1比较器

Comparator Dual R-R I/P ±8V/16V Automotive 8-Pin SOIC T/R

This TLV3702QDRQ1 comparator circuit from Texas Instruments is a type of specialized high-gain differential amplifier. Its maximum power dissipation is 710 mW. It has a push-pull output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±8 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its typical PSRR is 105 dB. This device is made with CMOS technology. It has 2 channels per chip. This device uses one or two power supplies.

7,500 个零件: 可以明天配送

    Total$5,525.00Price for 2500

    • (2500)

      可以明天配送

      Ships from:
      美国
      Date Code:
      2532+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      美国
      • In Stock: 7,500
      • Price: $2.2100

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。