| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | PCM |
| ADC/DAC Resolution (bit) | 32 |
| Number of Channels | 2DAC |
| Number of DACs | 2 |
| Number of DAC Outputs | 2 |
| Signal to Noise Ratio (dB) | 94 |
| Total Harmonic Distortion Plus Noise (THD+N) (dB) | -80 |
| Interface Type | Serial (I2C, SPI) |
| Minimum Operating Supply Voltage (V) | 1.5|1.9 |
| Typical Operating Supply Voltage (V) | 1.8 |
| Maximum Operating Supply Voltage (V) | 1.95|3.6 |
| Power Supply Type | Analog|Digital |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.65 |
| Package Width | 2.8 |
| Package Length | 2.8 |
| PCB changed | 25 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| Pin Count | 25 |
| Lead Shape | Ball |