| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Audio | |
| Delta-Sigma | |
| 24bit | |
| 96ksps | |
| 2 | |
| 2 | |
| Serial (2-Wire, 3-Wire, SPI) | |
| Voltage | |
| 2.7 | |
| Analog and Digital | |
| 100dB(Typ) | |
| -10 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5.15(Max) mm |
| Package Length | 5.15(Max) mm |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 28 | |
| Lead Shape | No Lead |
By using Texas Instruments' TLV320DAC23RHD DAC converter, you can easily translate a digital stream of pulses into a variable analog signal. This device's digital interface is serial (2-wire, 3-wire, spi). It has a voltage output. This device is based on Delta-Sigma architecture. This DAC has a resolution of 24bit. This DAC has a temperature range of -10 °C to 70 °C. This device comes in tube packaging. This device uses analog and digital power.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

