Texas InstrumentsTLV320AIC3254EVM-U开发套件和工具

TLV320AIC3254 Audio CODEC Development Kit

  • Dev Kit Description

    The TLV320AIC3254EVM-U is a USB Audio Device with programmable inputs and outputs, effects and extensive routing capabilities. It is a simple platform to evaluate the TLV320AIC3254 miniDSP Audio Codec. The TLV320AIC3254EVM-U software, the AIC3254EVM-U CS, is an intuitive, easy-to-use, powerful tool to learn, evaluate and control the TLV320AIC3254. Software development for the TLV320AIC3254 is supported through TI's comprehensive PurePath Studio Development Environment. A powerful, easy-to-use tool designed specifically to simplify software development on the TLV320AIC3xxx miniDSP audio platform. The Graphical Development Environment includes a library of common audio functions that can be dragged-and-dropped into an audio signal flow and graphically connected together. The DSP code is assembled from the graphical signal flow.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。