| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 32 | |
| 2ADC / 2DAC | |
| 2 | |
| 2 | |
| 3 | |
| 4 | |
| 96 | |
| 100 | |
| Serial (2-Wire,3-Wire, SPI) | |
| 1.42|2.7 | |
| 1.5|3.3 | |
| 3.6 | |
| Analog|Digital | |
| -10 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.15(Max) |
| Package Length | 5.15(Max) |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

