| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voiceband | |
| 16 | |
| 2ADC / 2DAC | |
| 2 | |
| 2 | |
| 1 | |
| 1 | |
| 26 | |
| 92 | |
| 88 | |
| Serial (2-Wire, 4-Wire, I2C) | |
| 1.1|1.65|2.7 | |
| 1.8|3.3 | |
| 1.95|3.6 | |
| Analog|Digital | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 7.2(Max) |
| Package Length | 7.2(Max) |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 48 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

