Texas InstrumentsTLV2774IDR运算放大器

Op Amp Quad High Output Current Amplifier R-R O/P ±3V/6V 14-Pin SOIC T/R

Increase functionality to your signal processing circuit with this general purpose amplifier TLV2774IDR OP amp from Texas Instruments. Its maximum power dissipation is 725 mW. It has a minimum dual supply voltage of ±1.25 V and maximum of ±3 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with CMOS technology. This device uses one or two power supplies. It has 4 channels per chip.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    6 星期
    • Price: $1.989
    1. 2500+$1.989

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。