| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.7um | |
| CMOS | |
| 3.5@2.4V | |
| 1.8 | |
| 3.6 | |
| ±0.8 | |
| ±1.8 | |
| 0.000015@2.4V | |
| 0.000015@2.4V | |
| 0.028@3.6V | |
| 10.2@2.4V | |
| Single|Dual | |
| 385 | |
| 0.23@3.6V | |
| 95@2.4V | |
| 101.58 | |
| 0.0008@2.4V | |
| 63 | |
| 60 to 65 | |
| 0.5 | |
| 13900 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
This general purpose amplifier TLV2761IDBVR OP amp from Texas Instruments takes a differential voltage input and outputs an amplified voltage signal. Its maximum power dissipation is 385 mW. It has a minimum dual supply voltage of ±0.8 V and maximum of ±1.8 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. It has a single channel per chip. This device utilizes CMOS technology.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。