Texas InstrumentsTLV274CDG4运算放大器

Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin SOIC Tube

The configuration of this general purpose amplifier TLV274CDG4 OP amp from Texas Instruments allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. Its maximum power dissipation is 531 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±1.35 V and maximum of ±8 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 4 channels per chip. This device uses one or two power supplies. This device is made with CMOS technology.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。