Texas InstrumentsTLV2548CDW模数转换器

8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SOIC Tube

Easily perform calculations on real world physical signals such as light and temperature by using this TLV2548CDW ADC from Texas Instruments to convert those analog signals into digital data that a computer can read. This device is based on SAR architecture. It has a single-ended input signal. This device's digital interface is serial (4-wire, spi). Its maximum power dissipation is 1294 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 3.3 V. This ADC has a temperature range of 0 °C to 70 °C.

库存总量: 175 个零件

Regional Inventory: 75

    Total$366.00Price for 25

    75 In stock: 可以明天配送

    • (25)

      可以明天配送

      Ships from:
      美国
      Date Code:
      1847+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      台湾
      • In Stock: 75
      • Price: $14.64
    • (25)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      1847+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      台湾
      • In Stock: 100
      • Price: $14.64

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。