Texas InstrumentsTLV2460AIDR运算放大器

Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC T/R

The general purpose amplifier TLV2460AIDR OP amp from Texas Instruments is essential for building signal processing circuits, control circuits, and instrumentation. Its maximum power dissipation is 710 mW. It has a minimum dual supply voltage of ±1.35 V and maximum of ±3 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has a single channel per chip.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    6 星期
    • Price: $2.343
    1. 2500+$2.343
    2. 5000+$2.320
    3. 10000+$2.297
    4. 15000+$2.274
    5. 20000+$2.251
    6. 25000+$2.242
    7. 30000+$2.219
    8. 50000+$2.197
    9. 100000+$2.142

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。