Texas InstrumentsTLV2262IPW运算放大器

Op Amp Dual Low Noise Amplifier R-R O/P ±4V/8V 8-Pin TSSOP Tube

This general purpose amplifier TLV2262IPW OP amp from Texas Instruments takes a differential voltage input and outputs an amplified voltage signal. Its maximum power dissipation is 525 mW. Its typical dual supply voltage is ±3 V, with a minimum of ±1.35 V and maximum of ±4 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with linCMOS technology. It has 2 channels per chip. This device uses one or two power supplies.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。