Infineon Technologies AGTLS830A4EPV50XUMA1Linear Regulators
LDO Regulator Pos 5V 0.3A 14-Pin TSDSO EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.3 | |
| 3.2 | |
| 40 | |
| 0.4@100mA|1.2@300mA | |
| 1mV(Typ) | |
| -5mV(Typ) | |
| 145K/W(Typ) | |
| 23K/W(Typ) | |
| Reverse Polarity Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSDSO EP |
| 14 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。