Infineon Technologies AGTLS208D1LDVXUMA1Linear Regulators
LDO Regulator Pos 0.8V to 5.25V 0.8A Automotive AEC-Q100 10-Pin TSON EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 0.8 to 5.25 | |
| 0.8 | |
| 2.7 | |
| 18 | |
| 1@800mA|0.54@400mA|1.2@800mA|0.68@400mA|1.35@700mA|0.96@400mA|1.85@700mA | |
| 0.8(Typ) | |
| 0.2%/V | |
| 10mV/V | |
| 0.17 | |
| 176K/W(Typ) | |
| 9K/W | |
| Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 3.3 |
| Package Length | 3.3 |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | TSON EP |
| 10 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。