Infineon Technologies AGTLS203B0LDV33XUMA1Linear Regulators
LDO Regulator Pos 3.3V 0.3A Automotive AEC-Q100 10-Pin TSON EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| TLS203B0LDV33XUMA1 | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 3.3 | |
| 0.3 | |
| 3.8 | |
| 20 | |
| 0.19@10mA|0.22@50mA|0.24@100mA|0.3@300mA | |
| 20mV | |
| 15mV | |
| 0.06 | |
| 183K/W(Typ) | |
| 6.4K/W(Typ) | |
| Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 3.3 |
| Package Length | 3.3 |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | TSON EP |
| 10 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。