Infineon Technologies AGTLS202A1MBVHTMA1Linear Regulators
LDO Regulator Pos 1.2V to 5.25V 0.15A Automotive AEC-Q100 5-Pin SCT-595 T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Adjustable | |
| 1.2 to 5.25 | |
| 0.15 | |
| 2.7 | |
| 18 | |
| 1@150mA | |
| 1.2(Typ) | |
| 0.2%/V | |
| -8mV/V(Typ) | |
| 0.075 | |
| 217K/W | |
| Short Circuit Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Supplier Package | SCT-595 |
| 5 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。