| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.49.80.00 |
| Automotive | No |
| PPAP | No |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor |
| Number of Channels per Chip | 4 |
| Minimum Isolation Voltage (Vrms) | 3750 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Maximum Forward Voltage (V) | 1.4 |
| Maximum Collector-Emitter Voltage (V) | 80 |
| Maximum Current Transfer Ratio (%) | 600 |
| Standard | CQC|CSA|cUL|UL |
| Maximum Collector Current (mA) | 50 |
| Maximum Collector-Emitter Saturation Voltage (mV) | 300 |
| Maximum Power Dissipation (mW) | 170 |
| Minimum Forward Voltage (V) | 1.1 |
| Maximum Reverse Voltage (V) | 5 |
| Typical Forward Voltage (V) | 1.25 |
| Maximum Forward Current (mA) | 50 |
| Packaging | Tape and Reel |
| Minimum Current Transfer Ratio (%) | 50 |
| Current Transfer Ratio Test Current (mA) | 5 |
| Typical Rise Time (us) | 2 |
| Typical Fall Time (us) | 3 |
| Mounting | Surface Mount |
| Package Height | 2.1 mm |
| Package Width | 4.55 mm |
| Package Length | 10.3 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO |
| Pin Count | 16 |
| Lead Shape | Gull-wing |