ToshibaTLP2761(TP,E(T逻辑输出光电耦合器
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| NAND Schmitt | |
| 1 | |
| 15MBd(Typ) | |
| Inverting | |
| Uni-Directional | |
| 5000 | |
| 0.003 | |
| 0.003 | |
| 80 | |
| CSA|cUL|UL | |
| DC | |
| Totem-Pole | |
| 10 | |
| 10 | |
| 1.35 | |
| 1.5 | |
| 1.65 | |
| 5 | |
| 20 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.1 mm |
| Package Width | 7.5 mm |
| Package Length | 3.84 mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。