| Compliant | |
| 5A991.b.1 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Driver | |
| 1 | |
| 1 | |
| 11300 | |
| 400 | |
| CMOS | |
| 2.95 | |
| 3.6 | |
| 3.3 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.15(Max) |
| Package Length | 4.15(Max) |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
