Infineon Technologies AGTLF4949SJXUMA1Linear Regulators
LDO Regulator Pos 5V 0.1A Automotive AEC-Q100 8-Pin DSO EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 5 | |
| 0.1 | |
| 3.5 | |
| 40 | |
| 0.25@10mA|0.4@50mA|0.5@100mA | |
| 15mV | |
| 20mV | |
| 0.3 | |
| 172K/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSO EP |
| 8 | |
| Lead Shape | Gull-wing |
Stable voltages are always needed for sensitive systems implement this LDO TLF4949SJXUMA1 linear regulator from Infineon Technologies. Its typical dropout voltage at current is 0.1@10mA|0.2@50mA|0.3@100mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.1 A. The best way to provide power to your application is by using this, which needs a voltage of at least 3.5 V and no higher than 40 V. With a fixed output that has a voltage of 5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 20mV and line regulation of 15mV. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. The maximum dropout voltage is 0.25@10mA|0.4@50mA|0.5@100mA V. Its polarity is positive.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

