Infineon Technologies AGTLE95633QXWXUMA1活动电机控制
BLDC Motor System IC Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Motor Driver | |
| Brushless DC Motor | |
| 5 | |
| 3 | |
| 3 to 28 | |
| 28 | |
| 5.5 | |
| -40 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Supplier Package | VQFN EP |
| 48 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

