Infineon Technologies AGTLE8366EVXUMA1直流-直流转换器和开关调节器芯片

Conv DC-DC 4.75V to 45V Synchronous Step Down Single-Out 0.6V to 16V 1.8A Automotive AEC-Q100 8-Pin DSO EP T/R

Adjust the voltage level of your devices with this step down TLE8366EVXUMA1 DC to DC converter from Infineon Technologies. This converter's single output can produce a current up to 1.8 A. This will operate at a minimum voltage of 4.75 V and a maximum voltage of 45 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.6 to 16 V, this is power management at its best. Its switching regulator has a frequency of 420 kHz. This converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.

461 个零件: 可以在 5 天内配送

    Total$2.69Price for 1

    • 可以在 5 天内配送

      Ships from:
      香港
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      • In Stock: 461
      • Price: $2.69

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。