Infineon Technologies AGTLE49644MXTSA1霍尔效应传感器
Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V Automotive AEC-Q100 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Unipolar | |
| IC | |
| 54 | |
| 15 | |
| 135 | |
| 0.4 | |
| 25 | |
| 3 | |
| 3.3|5|9|12|15|18|24 | |
| 32 | |
| 2500 | |
| -40 | |
| 170 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
This precision engineered TLE49644MXTSA1 Hall effect sensor from Infineon Technologies varies its output voltage in response to a magnetic field. This part can handle a current up to 25 mA. This device's minimum operating supply voltage of 3 V, while its maximum is 32 V. This part has a temperature range of -40 °C to 170 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

