25-50% 折扣
Infineon Technologies AGTLE49452LHALA1霍尔效应传感器
Hall Effect Sensor 100mA Bipolar 5V/9V/12V/15V/18V 3-Pin SSO Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| Bipolar | |
| IC | |
| -60 | |
| 50(Max) | |
| 60 | |
| 1(Max) | |
| 100 | |
| 3.8 | |
| 5|9|12|15|18 | |
| 24 | |
| 8000 | |
| -40 | |
| 150 | |
| Ammo | |
| Mounting | Through Hole |
| Package Height | 3.29 mm |
| Package Width | 1.52 mm |
| Package Length | 4.16 mm |
| PCB changed | 3 |
| Standard Package Name | SO |
| Supplier Package | SSO |
| 3 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。