Infineon Technologies AGTLE4284DVATMA1Linear Regulators
LDO Regulator Neg/Pos -0.3V to 40V 1A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Negative|Positive | |
| ±3 | |
| Adjustable | |
| -0.3 to 40 | |
| 1 | |
| 3.2 | |
| 40 | |
| 1.2@100mA|1.3@500mA|1.35@800mA|1.4@1A | |
| 1.3 | |
| 1.5% | |
| 0.5% | |
| 144K/W | |
| 4K/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 6.22 |
| Package Length | 6.5 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Make a theoretical system actual by providing stable voltages with this TLE4284DVATMA1 linear regulator from Infineon Technologies.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。